This 2.2nF ceramic capacitor is designed for high-temperature applications, with a maximum operating temperature of 150 degrees Celsius. It has a DC rated voltage of 250 volts and a capacitance of 0.000018 Farads. The capacitor is a multilayer ceramic type, packaged in a CHIP format with dimensions of 2mm in width and 2mm in length, and a height of 0.85mm. It has 2 terminals and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |