
The GQM2195G2E180JB12D is a 2.2nF ceramic capacitor from Murata with a maximum operating temperature of 150 degrees Celsius. It has a DC rated voltage of 250V and a capacitance of 0.000018F. The capacitor is a multilayer ceramic type with a 0805 package size and a height of 0.85mm. It is suitable for use in applications with a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |