This 2.2nF multilayer ceramic capacitor from Murata features a DC rated voltage of 250V and operates within a temperature range of -55 to 150°C. It has a compact chip package type and measures 2mm in width and length, with a height of 0.85mm. The capacitor is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |