
Cap Ceramic 1.2pF 250V X8G 0.1pF Pad SMD 0805 150°C T/R
Murata GQM2195G2E1R2BB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E1R2BB12D to view detailed technical specifications.
No datasheet is available for this part.