
This 2.2nF ceramic capacitor is a multilayer MLCC with a rated voltage of 250V and an operating temperature range of -55C to 150C. It has a compact 0805 package size and a height of 0.85mm. The capacitor is suitable for use in a variety of applications where a high capacitance value is required in a small package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |