
The GQM2195G2E240JB12D is a 2.5nF multilayer ceramic capacitor from Murata with a rated voltage of 250V and an operating temperature range of -55C to 150C. It has a compact 0805 package and a height of 0.85mm. This capacitor is designed for use in a variety of applications requiring high capacitance and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM2195G2E240JB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E240JB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.