
This 2.2nF ceramic capacitor is a multilayer MLCC with a 0805 package type. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 250V and has a capacitance of 2.2nF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |