This 2.4nF ceramic capacitor from Murata features a DC rated voltage of 250V and a compact 2x2mm package. It operates within a temperature range of -55 to 150°C. The capacitor is a multilayer ceramic type with a capacitance of 2.4nF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |