
This 2.7nF ceramic capacitor is a multilayer MLCC with a rated voltage of 250V and a package size of 0805. It operates within a temperature range of -55 to 150°C. The capacitor has a capacitance of 2.7nF and is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM2195G2E2R7CB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E2R7CB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.