
The GQM2195G2E390GB12D is a multilayer ceramic capacitor from Murata with a capacitance of 39nF and a DC rated voltage of 250V. It has a package type of 0805 and a height of 0.85mm. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It has 2 terminals and measures 2mm in width and length.
Murata GQM2195G2E390GB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E390GB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.