
The GQM2195G2E3R0BB12D is a 2.5V, 3nF multilayer ceramic capacitor from Murata, packaged in the 0805 format. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for use in a variety of applications, including electronic circuits and systems that require high-frequency filtering and decoupling. The GQM2195G2E3R0BB12D meets the requirements of the category4 category, Multilayer Ceramic (MLCC), and is a type of Ceramic Capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |