
The GQM2195G2E3R3BB12D is a 2.7nF multilayer ceramic capacitor from Murata with a 0805 package type. It has a maximum operating temperature of 150C and a minimum operating temperature of -55C. The capacitor is rated for a DC voltage of 250V. It measures 2mm in width and 2mm in length, with a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |