
This 2.2nF ceramic capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is a multilayer ceramic capacitor with a DC rated voltage of 250V. The capacitor has a width of 2mm, a length of 2mm, and a height of 0.85mm. It is a 2-terminal component with a package type of 0805.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |