
This 2.2nF ceramic capacitor from Murata features a 0805 package type and a maximum operating temperature of 150°C. It has a DC rated voltage of 250V and is designed for use in a variety of applications. The capacitor has a width and length of 2mm and a height of 0.85mm, with a number of terminals equal to 2.
Murata GQM2195G2E430GB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E430GB12D to view detailed technical specifications.
No datasheet is available for this part.