
This 2.2nF ceramic capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is a multilayer ceramic capacitor with a rated voltage of 250V DC. The capacitor measures 2mm in width and 2mm in length, with a height of 0.85mm. It is available in an 0805 package type.
Murata GQM2195G2E4R0BB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000004 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E4R0BB12D to view detailed technical specifications.
No datasheet is available for this part.