This 2.5V multilayer ceramic chip capacitor has a capacitance of 0.004uF and is rated for a maximum operating temperature of 150 degrees Celsius. It has a width of 2mm and a length of 2mm, with a height of 0.85mm. The capacitor is designed for use in high-temperature applications and has a DC rated voltage of 250V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000004 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |