
This 2.2nF ceramic capacitor from Murata features a 0805 package type and a maximum operating temperature of 150°C. The capacitor has a DC rated voltage of 250V and a capacitance of 0.0000043F. It is designed for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM2195G2E4R3CB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E4R3CB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.