This 2.2nF multilayer ceramic capacitor from Murata features a capacitance of 0.0000043uF and a DC rated voltage of 250V. It has a compact 2x2mm size and operates within a temperature range of -55 to 150 degrees Celsius. The capacitor is a type of ceramic capacitor, specifically a multilayer ceramic (MLCC) design.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |