
This 2.5nF ceramic capacitor from Murata features a 0805 package type and a maximum operating temperature of 150 degrees Celsius. The capacitor has a DC rated voltage of 250V and a minimum operating temperature of -55 degrees Celsius. Its dimensions are 2mm in width and 2mm in length, with a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM2195G2E5R1DB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E5R1DB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.