
This 2.5nF multilayer ceramic capacitor from Murata operates over a temperature range of -55 to 150 degrees Celsius. It has a DC rated voltage of 250V and is available in the 0805 package type. The capacitor has a capacitance of 0.0000056F and is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |