This ceramic capacitor has a capacitance of 6nF and a DC rated voltage of 250V. It is a multilayer ceramic capacitor with a package height of 0.85mm and a CHIP package type. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It has 2 terminals and measures 2mm in width and 2mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |