
This 2.5V ceramic capacitor features a capacitance of 6nF and is packaged in the 0805 format. It operates within a temperature range of -55 to 150°C. The capacitor is a multilayer ceramic type with a rated voltage of 250DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM2195G2E6R0CB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E6R0CB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.