
The GQM2195G2E7R0DB12D is a 2.5nF ceramic capacitor from Murata with a maximum operating temperature of 150°C and a DC rated voltage of 250V. It has a width of 2mm and a length of 2mm. The capacitor is a multilayer ceramic type with a height of 0.85mm. It is designed for use in a variety of applications and has a number of terminals of 2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000007 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |