
This 2.5nF ceramic capacitor from Murata features a DC rated voltage of 250V and operates within a temperature range of -55°C to 150°C. It has a capacitance of 0.0000075F and is packaged in the 0805 form factor. The capacitor is a multilayer ceramic type, suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM2195G2E7R5CB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E7R5CB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.