
This 2.5nF ceramic capacitor is a multilayer device with a 0805 package. It has a maximum operating temperature of 150C and a minimum operating temperature of -55C. The capacitor is rated for a DC voltage of 250V.
Murata GQM2195G2E7R5DB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E7R5DB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.