
The GQM2195G2E8R0CB12D is a multilayer ceramic capacitor from Murata with a capacitance of 0.000008uF and a DC rated voltage of 250V. It has a package type of 0805 and a height of 0.85mm. The capacitor operates within a temperature range of -55 to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.000008 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |