The GQM2195G2E9R1BB12D is a ceramic capacitor from Murata with a capacitance of 9.1nF and a DC rated voltage of 250V. It has a compact 0805 package and operates over a temperature range of -55C to 150C. This component is suitable for use in a variety of applications requiring a stable and reliable capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |