The GQM2195G2E9R1DB12D is a 2-terminal ceramic capacitor with a capacitance of 9.1nF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor measures 2.0mm in width and 2.0mm in length, with a height of 0.85mm. It is rated for a DC voltage of 250V.
Murata GQM2195G2E9R1DB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2E9R1DB12D to view detailed technical specifications.
No datasheet is available for this part.