This 2-terminal ceramic capacitor from Murata has a capacitance of 0.0014uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 150 degrees Celsius. The component measures 2mm in width and 2mm in length, with a height of 0.85mm. It is packaged in an 0805 form factor.
Murata GQM2195G2H1R4BB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000014 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2H1R4BB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.