
Multilayer ceramic capacitor with 100pF capacitance and 500V DC rated voltage. Features C0G dielectric, 5% tolerance, and a 1111 (2.8mm x 2.8mm) surface mount package. Operates from -55°C to 125°C and is RoHS compliant.
Murata GQM22M5C2H101JB01L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H101JB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
