This multilayer ceramic capacitor has a capacitance of 0.000011uF and a DC rated voltage of 500V. It measures 2.8mm in width, 2.8mm in length, and 1.15mm in height. The operating temperature range is -55 to 125 degrees Celsius. It is a type of ceramic capacitor with a 1111 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |