This 2.4pF multilayer ceramic capacitor has a voltage rating of 500V and is packaged in a 1111 case. It has a construction of flat ceramic and a dielectric of C0G. The capacitor is designed for surface mount applications and is available in quantities of 1000. It is packaged on a tape and reel and is RoHS compliant. The operating temperature range is from -55°C to 125°C.
Murata GQM22M5C2H2R4BB01L technical specifications.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H2R4BB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.