The Murata GQM22M5C2H2R7CB01L is a 2.7pF ceramic capacitor with a C0G dielectric and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in a package quantity of 1000. The capacitor is RoHS compliant and has a voltage rating of 500V. It is packaged in a tape and reel format and has a thickness of 0.039inch.
Murata GQM22M5C2H2R7CB01L technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H2R7CB01L to view detailed technical specifications.
No datasheet is available for this part.
