Murata's GQM22M5C2H300JB01L is a 30pF ceramic capacitor with a C0G dielectric, rated for 500V with a 5% tolerance. It has a surface mount package with dimensions 0.11x0.11x0.039inch. The operating temperature range is -55°C to 125°C. This component is RoHS compliant but not Reach SVHC compliant. It is available in tape and reel packaging with 1000 pieces per package.
Murata GQM22M5C2H300JB01L technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H300JB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.