This multilayer ceramic capacitor from Murata has a capacitance of 39pF and a DC rated voltage of 500V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 2.8mm in width and length, and 1.15mm in height. It is a 2-terminal component with a package type of 1111.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |