This 500V multilayer ceramic capacitor from Murata features a capacitance of 3.6pF and is available in a 1111 package type. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is compliant with RoHS regulations and is supplied in a tape and reel packaging format with a quantity of 1000 units per reel.
Murata GQM22M5C2H3R6DB01L technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H3R6DB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
