
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 500V DC rated voltage. Features C0G dielectric, 5% tolerance, and a 1111 (2828 metric) case code. Designed for surface mount applications with a maximum operating temperature of 125°C. Packaged in tape and reel, this RoHS compliant component offers a flat construction and is suitable for general purpose use.
Sign in to ask questions about the Murata GQM22M5C2H470JB01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GQM22M5C2H470JB01L technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H470JB01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
