The GQM22M5C2H4R2DB01K is a 2.8x2.8mm multilayer ceramic capacitor from Murata with a capacitance of 0.0042uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is 1.15mm high and has a width and length of 2.8mm. It is a ceramic capacitor with a capacitance value of 0.0042uF.
Murata GQM22M5C2H4R2DB01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000042 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM22M5C2H4R2DB01K to view detailed technical specifications.
No datasheet is available for this part.