Murata's GQM22M5C2H4R3CB01K is a multilayer ceramic capacitor with a capacitance of 4.3pF and a voltage rating of 500V. It is available in a 1111 package type and is designed for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 3000.
Murata GQM22M5C2H4R3CB01K technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H4R3CB01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
