
Multilayer Ceramic Capacitor (MLCC) with 56pF capacitance and 500V DC rated voltage. Features C0G dielectric, 2% tolerance, and a 1111 (2828 metric) surface mount case code. Operates from -55°C to 125°C, constructed with ceramic material and flat termination. Packaged in tape and reel for automated assembly.
Murata GQM22M5C2H560GB01L technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 2.8mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H560GB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
