This 68pF multilayer ceramic capacitor has a rated voltage of 500VDC and a tolerance of 2%. It is constructed with a C0G dielectric and has a surface mount package style. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is suitable for microwave applications.
Murata GQM22M5C2H680GB01B technical specifications.
| Capacitance | 68pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM22M5C2H680GB01B to view detailed technical specifications.
No datasheet is available for this part.