
This 0.068uF multilayer ceramic capacitor is rated for 500V and has a compact 2.8x2.8x1.15mm package size. It operates within the temperature range of -55 to 125 degrees Celsius. The capacitor is a type of ceramic capacitor with a 2-terminal design.
Murata GQM22M5C2H680GB01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM22M5C2H680GB01K to view detailed technical specifications.
No datasheet is available for this part.