
Multilayer Ceramic Capacitor (MLCC) with 68pF capacitance and 5% tolerance. Features a 500V DC rated voltage and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface mount component is housed in an 1111 (2828 metric) case code, measuring 2.8mm in length, 2.8mm in width, and 1.15mm in height. Packaged in tape and reel for automated assembly.
Murata GQM22M5C2H680JB01L technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H680JB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
