The GQM22M5C2H6R6CB01K is a 2-terminal ceramic capacitor from Murata, with a capacitance of 6.6nF and a DC rated voltage of 500V. It has a compact 2.8x2.8mm footprint and a height of 1.15mm. The capacitor operates within a temperature range of -55°C to 125°C. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000066 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |