The GQM22M5C2H6R7CB01L is a 2.8x2.8mm multilayer ceramic capacitor from Murata with a capacitance of 6.7nF. It operates at a maximum temperature of 125°C and a minimum of -55°C. The capacitor has a DC rated voltage of 500V and measures 2.8mm in width and 2.8mm in length, with a height of 1.15mm.
Checking distributor stock and pricing after the page loads.
Murata GQM22M5C2H6R7CB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000067 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |