The GQM22M5C2H7R2BB01L is a 2-terminal ceramic capacitor with a capacitance of 7.2pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.8mm in width and 2.8mm in length, with a height of 1.15mm. It is rated for a DC voltage of 500V.
Murata GQM22M5C2H7R2BB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000072 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM22M5C2H7R2BB01L to view detailed technical specifications.
No datasheet is available for this part.