The GQM22M5C2H7R4CB01K is a 0.0000074uF ceramic capacitor with a DC rated voltage of 500V. It has a compact 2.8mm x 2.8mm footprint and a height of 1.15mm. This capacitor is suitable for use in applications with operating temperatures ranging from -55 to 125 degrees Celsius. The GQM22M5C2H7R4CB01K is a multilayer ceramic capacitor with a 1111 package type.
Checking distributor stock and pricing after the page loads.
Murata GQM22M5C2H7R4CB01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000074 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |