This 2.8mm x 2.8mm ceramic capacitor has a capacitance of 0.0076uF and a DC rated voltage of 500V. It has a width of 2.8mm and a height of 1.15mm. The capacitor operates within a temperature range of -55°C to 125°C. It is a multilayer ceramic (MLCC) capacitor with a 1111 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000076 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |