This 2.8x2.8mm ceramic capacitor has a capacitance of 0.0077uF and a DC rated voltage of 500V. It operates within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000077 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |