The GQM22M5C2H7R8BB01K is a ceramic capacitor from Murata with a capacitance of 0.0000078uF and a DC rated voltage of 500V. It has a compact 2.8x2.8mm size and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in high-reliability applications, given its ceramic capacitor type and multilayer construction.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000078 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |